Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | FCA36N60NFCopy |
| Manufacturer Standard Lead Time | 45 weeks |
| Order Code | 1971834 |
| Your Part Number | |
| Technical Datasheet |
233 In Stock
Need more?
233 Delivery in 3-4 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$14.260 (S$15.5434) |
| 5+ | S$12.170 (S$13.2653) |
| 10+ | S$10.080 (S$10.9872) |
| 50+ | S$8.580 (S$9.3522) |
| 100+ | S$7.080 (S$7.7172) |
| 250+ | S$6.940 (S$7.5646) |
Price for:Each
Minimum: 1
Multiple: 1
S$14.26 (S$15.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | FCA36N60NFCopy |
| Manufacturer Standard Lead Time | 45 weeks |
| Order Code | 1971834 |
| Technical Datasheet | |
| Channel Type | N Channel |
| Drain Source Voltage Vds | 600V |
| Continuous Drain Current Id | 34.9A |
| Drain Source On State Resistance | 0.08ohm |
| Transistor Case Style | TO-3PN |
| Transistor Mounting | Through Hole |
| Rds(on) Test Voltage | 10V |
| Gate Source Threshold Voltage Max | 3.7V |
| Power Dissipation | 312W |
| No. of Pins | 3Pins |
| Operating Temperature Max | 150°C |
| Product Range | - |
| Qualification | - |
| MSL | - |
| SVHC | Lead (17-Jan-2022) |
Alternatives for FCA36N60NF
1 Product Found
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
| Channel Type | N Channel |
|---|---|
| Continuous Drain Current Id | 34.9A |
| Transistor Case Style | TO-3PN |
| Rds(on) Test Voltage | 10V |
| Power Dissipation | 312W |
| Operating Temperature Max | 150°C |
| Qualification | - |
| SVHC | Lead (17-Jan-2022) |
| Drain Source Voltage Vds | 600V |
|---|---|
| Drain Source On State Resistance | 0.08ohm |
| Transistor Mounting | Through Hole |
| Gate Source Threshold Voltage Max | 3.7V |
| No. of Pins | 3Pins |
| Product Range | - |
| MSL | - |
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85412900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (17-Jan-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .006 |
