Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | FGH30N6S2DCopy |
| Order Code | 1095028 |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | FGH30N6S2DCopy |
| Order Code | 1095028 |
| Technical Datasheet | |
| Continuous Collector Current | 28A |
| Collector Emitter Saturation Voltage | 2.5V |
| Power Dissipation | 167W |
| Collector Emitter Voltage Max | 600V |
| Transistor Case Style | TO-247 |
| No. of Pins | 3Pins |
| Operating Temperature Max | 150°C |
| Transistor Mounting | Through Hole |
| Product Range | - |
Technical Specifications
| Continuous Collector Current | 28A |
|---|---|
| Power Dissipation | 167W |
| Transistor Case Style | TO-247 |
| Operating Temperature Max | 150°C |
| Product Range | - |
| Collector Emitter Saturation Voltage | 2.5V |
|---|---|
| Collector Emitter Voltage Max | 600V |
| No. of Pins | 3Pins |
| Transistor Mounting | Through Hole |
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00546 |
