Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoFHP3132IS5XCopy
Order Code1495444
Technical Datasheet
No. of Channels1Channels
Gain Bandwidth Product265MHz
Slew Rate Typ400V/µs
Supply Voltage Range2.7V to 12V
IC Case / PackageSOT-23
No. of Pins5Pins
Amplifier TypeHigh Speed
Rail to RailRail - Rail Output (RRO)
Input Offset Voltage1mV
Input Bias Current-1.8µA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (15-Jan-2018)
Amplifier Case StyleSOT-23
Automotive Qualification Standard-
Bandwidth265MHz
No. of Amplifiers1 Amplifier
Slew Rate400V/µs
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
400V/µs
IC Case / Package
SOT-23
Amplifier Type
High Speed
Input Offset Voltage
1mV
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (15-Jan-2018)
Automotive Qualification Standard
-
No. of Amplifiers
1 Amplifier
Gain Bandwidth Product
265MHz
Supply Voltage Range
2.7V to 12V
No. of Pins
5Pins
Rail to Rail
Rail - Rail Output (RRO)
Input Bias Current
-1.8µA
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Amplifier Case Style
SOT-23
Bandwidth
265MHz
Slew Rate
400V/µs
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000033
