
Product Information
Alternatives for FSA2257MTCX.
1 Product Found
Product Overview
The FSA2257MTCX is a single-pole double-throw (SPDT) low-voltage dual bidirectional Analog Switch can be configured as either a multiplexer or a demultiplexer by select pins. The device features ultra-low RON of 1.3Ω maximum at 4.5V VCC and operates over the wide VCC range of 1.65 to 5.50V. The device is fabricated with submicron CMOS technology to achieve fast switching speeds and is designed for break-before-make operation. The select input is TTL-level compatible.
- Space-saving MicroPak™
- Fast turn-on and turn-off time
- Break-before-make enable circuitry
- Over-voltage tolerant TTL-compatible control
Applications
Portable Devices, Consumer Electronics, Communications & Networking, Wireless, Computers & Computer Peripherals, Audio
Technical Specifications
Analogue Switch
1.5ohm
TSSOP
2Channels
1.5ohm
-
Surface Mount
85°C
-
No SVHC (17-Dec-2015)
Single Supply
1.65V to 5.5V
14Pins
1.5ohm
SPDT
-
-40°C
-
-
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
