Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | H22LOICopy |
| Order Code | 1611514 |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | H22LOICopy |
| Order Code | 1611514 |
| Technical Datasheet | |
| Gap Width | 3.15mm |
| Aperture Width | 0.925mm |
| Forward Current If | 50mA |
| Reverse Voltage Vr | 5V |
| Forward Voltage | 1.7V |
| Sensor Output Type | Open Collector |
| Sensor Mounting | Through Hole |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
Technical Specifications
| Gap Width | 3.15mm |
|---|---|
| Forward Current If | 50mA |
| Forward Voltage | 1.7V |
| Sensor Mounting | Through Hole |
| Operating Temperature Max | 85°C |
| Aperture Width | 0.925mm |
|---|---|
| Reverse Voltage Vr | 5V |
| Sensor Output Type | Open Collector |
| Operating Temperature Min | -40°C |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85365005 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0001 |
