Print Page
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | ISL9R18120G2Copy |
| Order Code | 1495117 |
| Product Range | ISL9R |
| Technical Datasheet | |
| Repetitive Peak Reverse Voltage | 1.2kV |
| Average Forward Current | 18A |
| Diode Configuration | Single |
| Forward Voltage Max | 3.3V |
| Reverse Recovery Time | 70ns |
| Forward Surge Current | 200A |
| Operating Temperature Max | 175°C |
| Diode Case Style | TO-247 |
| No. of Pins | 2Pins |
| Product Range | ISL9R |
| Qualification | - |
| SVHC | No SVHC (15-Jan-2018) |
Technical Specifications
| Repetitive Peak Reverse Voltage | 1.2kV |
|---|---|
| Diode Configuration | Single |
| Reverse Recovery Time | 70ns |
| Operating Temperature Max | 175°C |
| No. of Pins | 2Pins |
| Qualification | - |
| Average Forward Current | 18A |
|---|---|
| Forward Voltage Max | 3.3V |
| Forward Surge Current | 200A |
| Diode Case Style | TO-247 |
| Product Range | ISL9R |
| SVHC | No SVHC (15-Jan-2018) |
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85411000 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00542 |

