Print Page
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | ISL9R860PF2Copy |
| Order Code | 1095129 |
| Product Range | ISL9R |
| Technical Datasheet | |
| Repetitive Peak Reverse Voltage | 600V |
| Average Forward Current | 8A |
| Diode Configuration | Single |
| Forward Voltage Max | 2.4V |
| Reverse Recovery Time | 77ns |
| Forward Surge Current | 100A |
| Operating Temperature Max | 150°C |
| Diode Case Style | TO-220F |
| No. of Pins | 2 Pin |
| Product Range | ISL9R |
| Qualification | - |
| SVHC | No SVHC (15-Jan-2018) |
Technical Specifications
| Repetitive Peak Reverse Voltage | 600V |
|---|---|
| Diode Configuration | Single |
| Reverse Recovery Time | 77ns |
| Operating Temperature Max | 150°C |
| No. of Pins | 2 Pin |
| Qualification | - |
| Average Forward Current | 8A |
|---|---|
| Forward Voltage Max | 2.4V |
| Forward Surge Current | 100A |
| Diode Case Style | TO-220F |
| Product Range | ISL9R |
| SVHC | No SVHC (15-Jan-2018) |
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .002081 |

