Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | KA7908TU.Copy |
| Order Code | 1013825 |
| Product Range | 7908 Voltage Regulators |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | KA7908TU.Copy |
| Order Code | 1013825 |
| Product Range | 7908 Voltage Regulators |
| Technical Datasheet | |
| Output Type | Fixed |
| No. of Outputs | 1Outputs |
| Output Voltage Nom | -8V |
| Output Voltage - Nom | -8V |
| Output Voltage Min | - |
| Output Voltage Max | - |
| Input Voltage Min | -35V |
| Input Voltage Max | -14V |
| Product Range | 7908 Voltage Regulators |
| Output Current Max | 1A |
| Max Output Current | 1A |
| IC Case / Package | TO-220 |
| No. of Pins | 3Pins |
| IC Mounting | Through Hole |
| Operating Temperature Min | 0°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| MSL | - |
| SVHC | To Be Advised |
Product Overview
The KA7908TU is a 3-terminal Negative Regulator with several fixed output voltages, making it useful in a wide range of applications. This type employs internal current limiting, thermal shutdown and safe operating area protection.
- Short-circuit protection
- ±4% Output voltage tolerance
Applications
Power Management, Industrial
Technical Specifications
| Output Type | Fixed |
|---|---|
| Output Voltage Nom | -8V |
| Output Voltage Min | - |
| Input Voltage Min | -35V |
| Product Range | 7908 Voltage Regulators |
| Max Output Current | 1A |
| No. of Pins | 3Pins |
| Operating Temperature Min | 0°C |
| Qualification | - |
| SVHC | To Be Advised |
| No. of Outputs | 1Outputs |
|---|---|
| Output Voltage - Nom | -8V |
| Output Voltage Max | - |
| Input Voltage Max | -14V |
| Output Current Max | 1A |
| IC Case / Package | TO-220 |
| IC Mounting | Through Hole |
| Operating Temperature Max | 125°C |
| MSL | - |
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | South Korea Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .006577 |
