Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | KSC5402DTFCopy |
| Order Code | Re-Reel3003873RL Cut Tape3003873 |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Packaging Options
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | KSC5402DTFCopy |
| Order Code | Re-Reel3003873RL Cut Tape3003873 |
| Technical Datasheet | |
| Transistor Polarity | NPN |
| Collector Emitter Voltage Max | 525V |
| Continuous Collector Current | 2A |
| Power Dissipation | 30W |
| Transistor Case Style | TO-252 (DPAK) |
| Transistor Mounting | Surface Mount |
| No. of Pins | 3Pins |
| Transition Frequency | 11MHz |
| DC Current Gain hFE Min | 6hFE |
| Operating Temperature Max | 150°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (15-Jan-2018) |
Product Overview
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
| Transistor Polarity | NPN |
|---|---|
| Continuous Collector Current | 2A |
| Transistor Case Style | TO-252 (DPAK) |
| No. of Pins | 3Pins |
| DC Current Gain hFE Min | 6hFE |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| Collector Emitter Voltage Max | 525V |
|---|---|
| Power Dissipation | 30W |
| Transistor Mounting | Surface Mount |
| Transition Frequency | 11MHz |
| Operating Temperature Max | 150°C |
| Qualification | - |
| SVHC | No SVHC (15-Jan-2018) |
Technical Docs (3)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85413000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0005 |
