Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | LF347NCopy |
| Order Code | 1417639 |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | LF347NCopy |
| Order Code | 1417639 |
| Technical Datasheet | |
| No. of Channels | 4Channels |
| Gain Bandwidth Product | 4MHz |
| Slew Rate Typ | 13V/µs |
| Supply Voltage Range | ± 15V |
| IC Case / Package | DIP |
| No. of Pins | 14Pins |
| Amplifier Type | High Speed |
| Rail to Rail | - |
| Input Offset Voltage | 5mV |
| Input Bias Current | 50pA |
| IC Mounting | Through Hole |
| Operating Temperature Min | 0°C |
| Operating Temperature Max | 70°C |
| Product Range | - |
| Qualification | - |
| MSL | - |
| SVHC | No SVHC (15-Jan-2018) |
| Amplifier Case Style | DIP |
| Automotive Qualification Standard | - |
| Bandwidth | 4MHz |
| No. of Amplifiers | 4 Amplifier |
| Slew Rate | 13V/µs |
Alternatives for LF347N
5 Products Found
Technical Specifications
| No. of Channels | 4Channels |
|---|---|
| Slew Rate Typ | 13V/µs |
| IC Case / Package | DIP |
| Amplifier Type | High Speed |
| Input Offset Voltage | 5mV |
| IC Mounting | Through Hole |
| Operating Temperature Max | 70°C |
| Qualification | - |
| SVHC | No SVHC (15-Jan-2018) |
| Automotive Qualification Standard | - |
| No. of Amplifiers | 4 Amplifier |
| Gain Bandwidth Product | 4MHz |
|---|---|
| Supply Voltage Range | ± 15V |
| No. of Pins | 14Pins |
| Rail to Rail | - |
| Input Bias Current | 50pA |
| Operating Temperature Min | 0°C |
| Product Range | - |
| MSL | - |
| Amplifier Case Style | DIP |
| Bandwidth | 4MHz |
| Slew Rate | 13V/µs |
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85411000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001667 |
