Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC33761SNT1-050GCopy
Order Code1232007
Technical Datasheet
Output TypeFixed
Input Voltage Min0V
Input Voltage Max12V
Output Voltage Nom5V
Output Voltage Min-
Output Voltage Max-
Output Current Max80mA
Dropout Voltage Typ @ Current160mV
IC Case / PackageSOT-23
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
MSL-
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Output Type
Fixed
Input Voltage Max
12V
Output Voltage Min
-
Output Current Max
80mA
IC Case / Package
SOT-23
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (19-Jan-2021)
Input Voltage Min
0V
Output Voltage Nom
5V
Output Voltage Max
-
Dropout Voltage Typ @ Current
160mV
No. of Pins
5Pins
Operating Temperature Max
85°C
MSL
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000035
