Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMC78L12ACDGCopy
Order Code9666273
Product Range7812 Voltage Regulators
Your Part Number
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC78L12ACDGCopy
Order Code9666273
Product Range7812 Voltage Regulators
Technical Datasheet
Output TypeFixed
No. of Outputs1Outputs
Output Voltage - Nom12V
Output Voltage Nom12V
Output Voltage Min-
Output Voltage Max-
Input Voltage Min19V
Input Voltage Max35V
Product Range7812 Voltage Regulators
Output Current Max100mA
Max Output Current100mA
IC Case / PackageSOIC
No. of Pins8Pins
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max125°C
Qualification-
Alternatives for MC78L12ACDG
6 Products Found
Product Overview
The MC78L12ACDG is an inexpensive easy-to-use Positive Voltage Regulator with 12V output voltage. It is suitable for a multitude of applications that require a regulated supply of up to 100mA. Like its higher powered, this regulator features internal current limiting and thermal shutdown making it remarkably rugged. This device offers a substantial performance advantage over the traditional Zener diode-resistor combination, as output impedance and quiescent current are substantially reduced.
- No external components required
Applications
Automotive, Power Management, Industrial
Technical Specifications
Output Type
Fixed
Output Voltage - Nom
12V
Output Voltage Min
-
Input Voltage Min
19V
Product Range
7812 Voltage Regulators
Max Output Current
100mA
No. of Pins
8Pins
Operating Temperature Min
0°C
Qualification
-
No. of Outputs
1Outputs
Output Voltage Nom
12V
Output Voltage Max
-
Input Voltage Max
35V
Output Current Max
100mA
IC Case / Package
SOIC
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000139
