Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMMBT4401
Order Code1467898
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max40V
Continuous Collector Current600mA
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
No. of Pins3Pins
DC Current Gain hFE Min300hFE
Operating Temperature Max150°C
Product Range-
Qualification-
Alternatives for MMBT4401
8 Products Found
Product Overview
The MMBT4401 is a NPN general purpose Bipolar Transistor designed for use as a medium power amplifier and switch requiring collector currents up to 500mA.
- -55 to 150°C Operating junction temperature range
Applications
Power Management, Industrial
Technical Specifications
Transistor Polarity
NPN
Continuous Collector Current
600mA
Transistor Mounting
Surface Mount
DC Current Gain hFE Min
300hFE
Product Range
-
Collector Emitter Voltage Max
40V
Transistor Case Style
SOT-23
No. of Pins
3Pins
Operating Temperature Max
150°C
Qualification
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001