Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | NCP1014APL100R2GCopy |
| Order Code | 1547103 |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | NCP1014APL100R2GCopy |
| Order Code | 1547103 |
| Technical Datasheet | |
| Input Voltage Min | 100VAC |
| Input Voltage Max | 250VAC |
| IC Case / Package | DIP |
| No. of Pins | 7Pins |
| Power Rating Max | 12W |
| Topology | Flyback |
| Isolation | Isolated |
| Power Switch Voltage Rating | 700V |
| Power Switch Current Rating | - |
| Switching Frequency | 100kHz |
| IC Mounting | Through Hole |
| Operating Temperature Min | - |
| Operating Temperature Max | 150°C |
| Product Range | - |
| Qualification | - |
| MSL | - |
Technical Specifications
| Input Voltage Min | 100VAC |
|---|---|
| IC Case / Package | DIP |
| Power Rating Max | 12W |
| Isolation | Isolated |
| Power Switch Current Rating | - |
| IC Mounting | Through Hole |
| Operating Temperature Max | 150°C |
| Qualification | - |
| Input Voltage Max | 250VAC |
|---|---|
| No. of Pins | 7Pins |
| Topology | Flyback |
| Power Switch Voltage Rating | 700V |
| Switching Frequency | 100kHz |
| Operating Temperature Min | - |
| Product Range | - |
| MSL | - |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000833 |
