Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | NCP115ASN330T2GCopy |
| Manufacturer Standard Lead Time | 21 weeks |
| Order Code | 3280613 |
| Your Part Number | |
| Technical Datasheet |
8,887 In Stock
Need more?
8,887 Delivery in 4-5 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$0.205 (S$0.2234) |
| 10+ | S$0.124 (S$0.1352) |
| 100+ | S$0.096 (S$0.1046) |
| 500+ | S$0.090 (S$0.0981) |
| 1000+ | S$0.070 (S$0.0763) |
| 5000+ | S$0.066 (S$0.0719) |
| 10000+ | S$0.065 (S$0.0708) |
Price for:Each
Minimum: 1
Multiple: 1
S$0.20 (S$0.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | NCP115ASN330T2GCopy |
| Manufacturer Standard Lead Time | 21 weeks |
| Order Code | 3280613 |
| Technical Datasheet | |
| Output Voltage Nom | 3.3V |
| Output Current Max | 300mA |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Output Voltage Nom | 3.3V |
|---|---|
| MSL | MSL 1 - Unlimited |
| Output Current Max | 300mA |
|---|---|
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000454 |
