NCP1402SN50T1G
Boost (Step Up) Switching Regulator, Fixed, 800mV-5.5V In, 5V And 200mA Out, 200 kHz, SOT-23-5

| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | NCP1402SN50T1GCopy |
| Order Code | Re-Reel1652393RL Cut Tape1652393 |
| Your Part Number | |
| Technical Datasheet |
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | NCP1402SN50T1GCopy |
| Order Code | Re-Reel1652393RL Cut Tape1652393 |
| Technical Datasheet | |
| Output Type | Fixed |
| No. of Outputs | 1Outputs |
| Topology | Boost (Step Up) |
| Input Voltage Min | 800mV |
| Input Voltage Max | 5.5V |
| Output Current | 200mA |
| Max Output Current | 200mA |
| IC Case / Package | SOT-23 |
| No. of Pins | 5Pins |
| IC Mounting | Surface Mount |
| Output Voltage Nom | 5V |
| Output Voltage - Nom | 5V |
| Output Voltage Min | - |
| Output Voltage Max | - |
| Switching Frequency Typ | - |
| Efficiency | 85% |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| Qualification | - |
| MSL | - |
| SVHC | No SVHC (15-Jan-2018) |
| DC / DC Converter IC Case | SOT-23 |
| Automotive Qualification Standard | - |
| Switching Frequency | 200kHz |
Product Overview
The NCP1402SN50T1G is a monolithic micropower step-up DC-to-DC Converter, specially designed for powering portable equipment from one or two cell battery packs. This device is designed to start-up with a cell voltage of 0.8V and operate down to less than 0.3V. With only three external components, this series allow a simple means to implement highly efficient converters that are capable of up to 200mA of output current at Vin = 2.0V, VOUT = 3.0V. Each device consists of an on-chip PFM (pulse frequency modulation) oscillator, PFM controller, PFM comparator, soft-start, voltage reference, feedback resistors, driver and power MOSFET switch with current limit protection. Additionally, a chip enable feature is provided to power down the converter for extended battery life.
- Extremely Low Start-up Voltage of 0.8V
- Operation Down to Less than 0.3V
- High Efficiency 85% (Vin = 2.0V, VOUT = 3.0V, 70mA)
- Low Operating Current of 30µA (VOUT = 1.9V)
- ±2.5% Output Voltage Accuracy
- Low Converter Ripple with Typical 30mV
- Only Three External Components are Required
- Chip Enable Power Down Capability for Extended Battery Life
Applications
Consumer Electronics, Portable Devices, Imaging, Video & Vision, Audio
Warnings
Stresses exceeding those listed in the Maximum Ratings table may damage the device, if any of these limits are exceeded.
Technical Specifications
| Output Type | Fixed |
|---|---|
| Topology | Boost (Step Up) |
| Input Voltage Max | 5.5V |
| Max Output Current | 200mA |
| No. of Pins | 5Pins |
| Output Voltage Nom | 5V |
| Output Voltage Min | - |
| Switching Frequency Typ | - |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | - |
| DC / DC Converter IC Case | SOT-23 |
| Switching Frequency | 200kHz |
| No. of Outputs | 1Outputs |
|---|---|
| Input Voltage Min | 800mV |
| Output Current | 200mA |
| IC Case / Package | SOT-23 |
| IC Mounting | Surface Mount |
| Output Voltage - Nom | 5V |
| Output Voltage Max | - |
| Efficiency | 85% |
| Operating Temperature Max | 85°C |
| Qualification | - |
| SVHC | No SVHC (15-Jan-2018) |
| Automotive Qualification Standard | - |
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000054 |
