Print Page
NCP161AFCT310T2G
LDO Voltage Regulator, Fixed, 1.9 V to 5.5 V in, 3.1 V/450 mA out, 155 mV drop, WLCSP-4
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | NCP161AFCT310T2GCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Order Code | Re-Reel2677160RL Cut Tape2677160 |
| Product Range | 450mA 3.1V LDO Voltage Regulators |
| Your Part Number | |
| Technical Datasheet |
1,965 In Stock
Need more?
1,965 Delivery in 3-4 Business Days(UK stock)
Available until stock is exhausted
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 5 | S$0.286 | S$1.43 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | S$0.286 (S$0.3117) |
| 10+ | S$0.166 (S$0.1809) |
| 100+ | S$0.131 (S$0.1428) |
| 500+ | S$0.123 (S$0.1341) |
| 1000+ | S$0.111 (S$0.121) |
| 5000+ | S$0.105 (S$0.1144) |
| 10000+ | S$0.103 (S$0.1123) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | NCP161AFCT310T2GCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Order Code | Re-Reel2677160RL Cut Tape2677160 |
| Product Range | 450mA 3.1V LDO Voltage Regulators |
| Technical Datasheet | |
| Output Type | Fixed |
| Input Voltage Min | 1.9V |
| Input Voltage Max | 5.5V |
| No. of Outputs | 1Outputs |
| Output Voltage Nom | 3.1V |
| Output Voltage - Nom | 3.1V |
| Output Voltage Min | - |
| Output Voltage Max | - |
| Polarity | Positive Output |
| Max Output Current | 450mA |
| Output Current Max | 450mA |
| Dropout Voltage Typ @ Current | 155mV |
| Dropout Voltage - Typ @ Current | 155mV |
| IC Mounting | Surface Mount |
| IC Case / Package | WLCSP |
| No. of Pins | 4Pins |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | 450mA 3.1V LDO Voltage Regulators |
| MSL | MSL 1 - Unlimited |
Technical Specifications
| Output Type | Fixed |
|---|---|
| Input Voltage Max | 5.5V |
| Output Voltage Nom | 3.1V |
| Output Voltage Min | - |
| Polarity | Positive Output |
| Output Current Max | 450mA |
| Dropout Voltage - Typ @ Current | 155mV |
| IC Case / Package | WLCSP |
| Operating Temperature Min | -40°C |
| Product Range | 450mA 3.1V LDO Voltage Regulators |
| Input Voltage Min | 1.9V |
|---|---|
| No. of Outputs | 1Outputs |
| Output Voltage - Nom | 3.1V |
| Output Voltage Max | - |
| Max Output Current | 450mA |
| Dropout Voltage Typ @ Current | 155mV |
| IC Mounting | Surface Mount |
| No. of Pins | 4Pins |
| Operating Temperature Max | 125°C |
| MSL | MSL 1 - Unlimited |
Technical Docs (3)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0001 |
