Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | NCP5662DS18R4GCopy |
| Order Code | 1460684 |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | NCP5662DS18R4GCopy |
| Order Code | 1460684 |
| Technical Datasheet | |
| Output Voltage - Nom | 1.8V |
| Output Voltage Nom | 1.8V |
| Polarity | Positive Output |
| Max Output Current | 2A |
| Output Current Max | 2A |
| Dropout Voltage - Typ @ Current | 1V |
| Dropout Voltage Typ @ Current | 1V |
Technical Specifications
| Output Voltage - Nom | 1.8V |
|---|---|
| Polarity | Positive Output |
| Output Current Max | 2A |
| Dropout Voltage Typ @ Current | 1V |
| Output Voltage Nom | 1.8V |
|---|---|
| Max Output Current | 2A |
| Dropout Voltage - Typ @ Current | 1V |
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .002 |
