Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | NCP566ST18T3GCopy |
| Order Code | Re-Reel1460690RL Cut Tape1460690 |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Packaging Options
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | NCP566ST18T3GCopy |
| Order Code | Re-Reel1460690RL Cut Tape1460690 |
| Technical Datasheet | |
| Output Voltage - Nom | 1.8V |
| Output Voltage Nom | 1.8V |
| Polarity | Positive Output |
| Output Current Max | 1.5A |
| Max Output Current | 1.5A |
| Dropout Voltage - Typ @ Current | 900mV |
| Dropout Voltage Typ @ Current | 900mV |
Product Overview
The NCP566ST18T3G is a 1.8V fixed low-dropout (LDO) Linear Regulator provide 1.5A at a fixed output voltage. The fast loop response and low-dropout (LDO) voltage make this regulator ideal for applications where low voltage and good load transient response are important. Device protection includes current limit, short circuit protection and thermal shutdown.
- <lt/>1µs Ultra fast transient response
- Low ground current (1.5mA at Iload = 1.5A)
- 37µVrms Low noise
- Current limit protection
- Thermal shutdown protection
Applications
Communications & Networking, Industrial, Power Management, Consumer Electronics, Computers & Computer Peripherals, Medical, Portable Devices
Technical Specifications
| Output Voltage - Nom | 1.8V |
|---|---|
| Polarity | Positive Output |
| Max Output Current | 1.5A |
| Dropout Voltage Typ @ Current | 900mV |
| Output Voltage Nom | 1.8V |
|---|---|
| Output Current Max | 1.5A |
| Dropout Voltage - Typ @ Current | 900mV |
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000033 |
