Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNCP694H25HT1G.Copy
Manufacturer Standard Lead Time19 weeks
Order Code
Re-Reel2464314RL
Cut Tape2464314
Product Range2.5V 1A LDO Voltage Regulators
Your Part Number
575 In Stock
Need more?
575 Delivery in 3-4 Business Days(UK stock)
Available until stock is exhausted
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | S$2.100 | S$2.10 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$2.100 (S$2.289) |
| 10+ | S$1.390 (S$1.5151) |
| 50+ | S$1.200 (S$1.308) |
| 100+ | S$1.150 (S$1.2535) |
| 250+ | S$1.070 (S$1.1663) |
| 500+ | S$0.996 (S$1.0856) |
| 1000+ | S$0.970 (S$1.0573) |
| 2500+ | S$0.951 (S$1.0366) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP694H25HT1G.Copy
Manufacturer Standard Lead Time19 weeks
Order Code
Re-Reel2464314RL
Cut Tape2464314
Product Range2.5V 1A LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min1.4V
Input Voltage Max6V
No. of Outputs1Outputs
Output Voltage - Nom2.5V
Output Voltage Nom2.5V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Output Current Max1A
Max Output Current1A
Dropout Voltage - Typ @ Current320mV
Dropout Voltage Typ @ Current320mV
IC MountingSurface Mount
IC Case / PackageSOT-89
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range2.5V 1A LDO Voltage Regulators
Product Overview
The NCP694H25HT1G is a 2.5V fixed output CMOS super low-dropout (LDO) Linear Regulator with high output current requirement up to 1A and -3mV typical load regulation at 1A. The device contains a voltage reference unit, an error amplifier, a PMOS power transistor, resistors for setting output voltage, a current limit circuits for overcurrent and thermal-shutdown. A standby mode with ultra-low supply current can be realized with the chip enable function.
- Standby mode with low consumption
Applications
Portable Devices, Consumer Electronics, Communications & Networking, Power Management
Technical Specifications
Output Type
Fixed
Input Voltage Max
6V
Output Voltage - Nom
2.5V
Output Voltage Min
-
Polarity
Positive Output
Max Output Current
1A
Dropout Voltage Typ @ Current
320mV
IC Case / Package
SOT-89
Operating Temperature Min
-40°C
Product Range
2.5V 1A LDO Voltage Regulators
Input Voltage Min
1.4V
No. of Outputs
1Outputs
Output Voltage Nom
2.5V
Output Voltage Max
-
Output Current Max
1A
Dropout Voltage - Typ @ Current
320mV
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000054
