Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | NCV2574DW-ADJR2G..Copy |
| Order Code | 1369753 |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | NCV2574DW-ADJR2G..Copy |
| Order Code | 1369753 |
| Technical Datasheet | |
| Output Type | Adjustable |
| No. of Outputs | 1Outputs |
| Topology | Buck (Step Down) |
| Input Voltage Min | 4.75V |
| Input Voltage Max | 40V |
| Max Output Current | 500mA |
| Output Current | 500mA |
| IC Case / Package | WSOIC |
| No. of Pins | 16Pins |
| IC Mounting | Surface Mount |
| Output Voltage - Nom | - |
| Output Voltage Min | 1.23V |
| Output Voltage Max | 37V |
| Switching Frequency Typ | 52kHz |
| Efficiency | 85% |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | - |
| Qualification | - |
| MSL | - |
| SVHC | No SVHC (15-Jan-2018) |
| DC / DC Converter IC Case | WSOIC |
| Automotive Qualification Standard | - |
| Switching Frequency | 52kHz |
Technical Specifications
| Output Type | Adjustable |
|---|---|
| Topology | Buck (Step Down) |
| Input Voltage Max | 40V |
| Output Current | 500mA |
| No. of Pins | 16Pins |
| Output Voltage - Nom | - |
| Output Voltage Max | 37V |
| Efficiency | 85% |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (15-Jan-2018) |
| Automotive Qualification Standard | - |
| No. of Outputs | 1Outputs |
|---|---|
| Input Voltage Min | 4.75V |
| Max Output Current | 500mA |
| IC Case / Package | WSOIC |
| IC Mounting | Surface Mount |
| Output Voltage Min | 1.23V |
| Switching Frequency Typ | 52kHz |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | - |
| DC / DC Converter IC Case | WSOIC |
| Switching Frequency | 52kHz |
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Philippines Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000638 |
