Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoNDB6060LCopy
Order Code1017723
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id48A
Drain Source On State Resistance0.025ohm
Transistor Case StyleTO-263AB
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2V
Power Dissipation100W
No. of Pins3Pins
Operating Temperature Max175°C
Product Range-
Qualification-
Product Overview
The NDB6060L is a logic level N-channel enhancement-mode power FET produced using high cell density DMOS technology. This very high density process has been especially tailored to minimize ON-state resistance, provide superior switching performance and withstand high energy pulses in the avalanche and commutation modes. It is particularly suited for low voltage applications such as DC-to-DC converters and other battery powered circuits where fast-switching, low in-line power loss and resistance to transients are needed. The rugged internal source-drain diode can eliminate the need for an external Zener diode transient suppressor.
- Low drive requirements allowing operation directly from logic drivers
- Critical DC electrical parameters specified at elevated temperature
- High density cell design for extremely low RDS (ON)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
48A
Transistor Case Style
TO-263AB
Rds(on) Test Voltage
10V
Power Dissipation
100W
Operating Temperature Max
175°C
Qualification
-
Drain Source Voltage Vds
60V
Drain Source On State Resistance
0.025ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2V
No. of Pins
3Pins
Product Range
-
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002011
