Print Page
Image is for illustrative purposes only. Please refer to product description.
101 In Stock
Need more?
101 Delivery in 3-4 Business Days(UK stock)
Available until stock is exhausted
Quantity | Price (inc GST) |
---|---|
100+ | S$0.861 (S$0.9385) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 5
S$86.10 (S$93.85 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNLAS3899BMNTWG
Order Code2724041RL
Technical Datasheet
IC FunctionAnalogue Switch
Power Supply TypeSingle Supply
On State Resistance Max4ohm
Supply Voltage Range1.65V to 4.3V
IC Case / PackageQFN
No. of Pins16Pins
No. of Channels2Channels
On Resistance Typ2.2ohm
On Resistance Max4ohm
Switch ConfigurationDPDT
Mux / Demux Configuration-
Interfaces-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (14-Jun-2023)
Alternatives for NLAS3899BMNTWG
2 Products Found
Technical Specifications
IC Function
Analogue Switch
On State Resistance Max
4ohm
IC Case / Package
QFN
No. of Channels
2Channels
On Resistance Max
4ohm
Mux / Demux Configuration
-
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (14-Jun-2023)
Power Supply Type
Single Supply
Supply Voltage Range
1.65V to 4.3V
No. of Pins
16Pins
On Resistance Typ
2.2ohm
Switch Configuration
DPDT
Interfaces
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001