Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | P6KE100A.Copy |
| Order Code | 9843965 |
| Product Range | P6KE Series |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | P6KE100A.Copy |
| Order Code | 9843965 |
| Product Range | P6KE Series |
| Technical Datasheet | |
| Product Range | P6KE Series |
| TVS Polarity | Unidirectional |
| Diode Case Style | DO-15 |
| Diode Mounting | Through Hole |
| Qualification | - |
Alternatives for P6KE100A.
1 Product Found
Product Overview
The P6KE series Transient Voltage Suppressor Diode offers 600W peak pulse power dissipation 1ms. It has excellent clamping capability, fast response time of <lt/>1ps from 0V to BV for unidirectional and 5ns for bidirectional. It is suitable for bipolar applications.
- Low incremental surge resistance
- Glass-passivated junction
- Available in unidirectional and bidirectional
- <lt/>1mA above 10V IR
Applications
Industrial
Technical Specifications
| Product Range | P6KE Series |
|---|---|
| Diode Case Style | DO-15 |
| Qualification | - |
| TVS Polarity | Unidirectional |
|---|---|
| Diode Mounting | Through Hole |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85411000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001089 |
