Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | P6KE15CACopy |
| Order Code | 1562409 |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | P6KE15CACopy |
| Order Code | 1562409 |
| Technical Datasheet | |
| Product Range | - |
| TVS Polarity | Bidirectional |
| Reverse Standoff Voltage | 12.8V |
| Clamping Voltage Max | 21.2V |
| Diode Case Style | DO-204AC |
| No. of Pins | 2Pins |
| Minimum Breakdown Voltage | 14.3V |
| Maximum Breakdown Voltage | 15.8V |
| Peak Pulse Power Dissipation | 600W |
| Operating Temperature Max | 175°C |
| Diode Mounting | Through Hole |
| Qualification | - |
| SVHC | No SVHC (15-Jan-2018) |
Alternatives for P6KE15CA
4 Products Found
Technical Specifications
| Product Range | - |
|---|---|
| Reverse Standoff Voltage | 12.8V |
| Diode Case Style | DO-204AC |
| Minimum Breakdown Voltage | 14.3V |
| Peak Pulse Power Dissipation | 600W |
| Diode Mounting | Through Hole |
| SVHC | No SVHC (15-Jan-2018) |
| TVS Polarity | Bidirectional |
|---|---|
| Clamping Voltage Max | 21.2V |
| No. of Pins | 2Pins |
| Maximum Breakdown Voltage | 15.8V |
| Operating Temperature Max | 175°C |
| Qualification | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85363010 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 1.6 |
