Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | UC3843NCopy |
| Order Code | 1564498 |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | UC3843NCopy |
| Order Code | 1564498 |
| Technical Datasheet | |
| Power Supply Controller Type | Single Ended Controller |
| No. of Channels | 1Channels |
| Control Mode | Current Mode Control |
| Supply Voltage Min | 12V |
| Supply Voltage Max | 25V |
| IC Case / Package | DIP |
| No. of Pins | 8Pins |
| IC Mounting | Through Hole |
| Switching Frequency Typ | 52kHz |
| Switching Frequency Min | - |
| Switching Frequency Max | - |
| Duty Cycle Min | 0% |
| Duty Cycle Max | 96% |
| Topology | Boost, Flyback |
| Operating Temperature Min | 0°C |
| Operating Temperature Max | 70°C |
| Product Range | - |
| Qualification | - |
| MSL | - |
| SVHC | No SVHC (15-Jan-2018) |
| Automotive Qualification Standard | - |
| Controller IC Case Style | DIP |
| Frequency | 500kHz |
| Input Voltage | - |
| Output Current | 200mA |
| Output Voltage | 13V |
Technical Specifications
| Power Supply Controller Type | Single Ended Controller |
|---|---|
| Control Mode | Current Mode Control |
| Supply Voltage Max | 25V |
| No. of Pins | 8Pins |
| Switching Frequency Typ | 52kHz |
| Switching Frequency Max | - |
| Duty Cycle Max | 96% |
| Operating Temperature Min | 0°C |
| Product Range | - |
| MSL | - |
| Automotive Qualification Standard | - |
| Frequency | 500kHz |
| Output Current | 200mA |
| No. of Channels | 1Channels |
|---|---|
| Supply Voltage Min | 12V |
| IC Case / Package | DIP |
| IC Mounting | Through Hole |
| Switching Frequency Min | - |
| Duty Cycle Min | 0% |
| Topology | Boost, Flyback |
| Operating Temperature Max | 70°C |
| Qualification | - |
| SVHC | No SVHC (15-Jan-2018) |
| Controller IC Case Style | DIP |
| Input Voltage | - |
| Output Voltage | 13V |
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85411000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .04 |
