Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ORION FANS |
|---|---|
| Manufacturer Part No | OA225AN-11-1TB18Copy |
| Manufacturer Standard Lead Time | 1 weeks |
| Order Code | 3593784 |
| Product Range | OA225 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$220.980 (S$240.8682) |
Price for:Each
Minimum: 1
Multiple: 1
S$220.98 (S$240.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ORION FANS |
|---|---|
| Manufacturer Part No | OA225AN-11-1TB18Copy |
| Manufacturer Standard Lead Time | 1 weeks |
| Order Code | 3593784 |
| Product Range | OA225 Series |
| Technical Datasheet | |
| Nominal Rated Voltage AC | 115V |
| Fan Frame Type | Circular |
| Fan Frame Size | 225mm |
| External Depth | 80mm |
| Bearing Type | Ball Bearing |
| Air Flow - CFM | 600CFM |
| Noise Rating | 61dBA |
| Power Rating | 72W |
| Rated Speed | 2800rpm |
| Power Connection Type | Terminals |
| Current Rating | 700mA |
| IP Rating | IP55 |
| Air Flow - m3/min | - |
| Product Range | OA225 Series |
| SVHC | No SVHC (14-Jun-2023) |
Technical Specifications
| Nominal Rated Voltage AC | 115V |
|---|---|
| Fan Frame Size | 225mm |
| Bearing Type | Ball Bearing |
| Noise Rating | 61dBA |
| Rated Speed | 2800rpm |
| Current Rating | 700mA |
| Air Flow - m3/min | - |
| SVHC | No SVHC (14-Jun-2023) |
| Fan Frame Type | Circular |
|---|---|
| External Depth | 80mm |
| Air Flow - CFM | 600CFM |
| Power Rating | 72W |
| Power Connection Type | Terminals |
| IP Rating | IP55 |
| Product Range | OA225 Series |
Technical Docs (3)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 84145925 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (14-Jun-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .9072 |
