Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoODB5009-12HBCopy
Manufacturer Standard Lead Time26 weeks
Order Code4035424
Product RangeODB5009 Series
Your Part Number
23 In Stock
Need more?
23 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$47.910 (S$52.2219) |
| 5+ | S$47.310 (S$51.5679) |
| 10+ | S$46.710 (S$50.9139) |
| 20+ | S$45.780 (S$49.9002) |
Price for:Each
Minimum: 1
Multiple: 1
S$47.91 (S$52.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoODB5009-12HBCopy
Manufacturer Standard Lead Time26 weeks
Order Code4035424
Product RangeODB5009 Series
Technical Datasheet
Blower TypeCentrifugal
Supply Voltage12VDC
Voltage TypeDC
Fan Frame Size50mm
External Depth0
Air Flow - CFM3CFM
Air Flow - m3/min-
Noise Rating34dB
Bearing TypeBall Bearing
Power Connection Type2 Lead Wires
Power Rating700mW
Product RangeODB5009 Series
IP RatingIP55
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Blower Type
Centrifugal
Voltage Type
DC
External Depth
0
Air Flow - m3/min
-
Bearing Type
Ball Bearing
Power Rating
700mW
IP Rating
IP55
Supply Voltage
12VDC
Fan Frame Size
50mm
Air Flow - CFM
3CFM
Noise Rating
34dB
Power Connection Type
2 Lead Wires
Product Range
ODB5009 Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.068039
