Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PACE |
|---|---|
| Manufacturer Part No | 8007-0533Copy |
| Order Code | 1267505 |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | PACE |
|---|---|
| Manufacturer Part No | 8007-0533Copy |
| Order Code | 1267505 |
| Technical Datasheet | |
| Supply Voltage VAC | 230V |
| Heat Temperature Max | 482°C |
| Output Power | 90W |
| Kit Contents | ST50 Power Supply, PS-90 Solder Iron, Hand-piece |
| Product Range | - |
| Plug Type | EU, UK |
Product Overview
- Intelliheat™ thermal control system
- High capacity SMT/thru-Hole soldering
- Digital LED temperature readout
- Colour coded temperature control keys
- Temperature setback and Auto-Off safety system
- Rugged, highly durable metal housing
- ESD grounding jack
- Password lockout facility
- Definable operating temperature range
- Includes PS90 Universal Soldering Iron
Technical Specifications
| Supply Voltage VAC | 230V |
|---|---|
| Output Power | 90W |
| Product Range | - |
| Heat Temperature Max | 482°C |
|---|---|
| Kit Contents | ST50 Power Supply, PS-90 Solder Iron, Hand-piece |
| Plug Type | EU, UK |
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85151100 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 4 |
