Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PANASONIC |
|---|---|
| Manufacturer Part No | AQW212SZCopy |
| Manufacturer Standard Lead Time | 24 weeks |
| Order Code | 4870853 |
| Product Range | AQW Series |
| Your Part Number | |
| Technical Datasheet |
952 In Stock
Need more?
952 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$6.090 (S$6.6381) |
| 5+ | S$5.680 (S$6.1912) |
| 10+ | S$5.220 (S$5.6898) |
| 20+ | S$4.940 (S$5.3846) |
| 50+ | S$4.910 (S$5.3519) |
Price for:Each
Minimum: 1
Multiple: 1
S$6.09 (S$6.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PANASONIC |
|---|---|
| Manufacturer Part No | AQW212SZCopy |
| Manufacturer Standard Lead Time | 24 weeks |
| Order Code | 4870853 |
| Product Range | AQW Series |
| Technical Datasheet | |
| Contact Form | DPST-NO |
| Load Type | AC / DC |
| Load Voltage Max | 60V |
| Load Current | 400mA |
| MOSFET Relay Package Style | SOP-8 |
| Relay Mounting | Surface Mount |
| Relay Terminals | Solder |
| On State Resistance Max | 2.5ohm |
| Isolation Voltage | 1.5kVrms |
| I/O Capacitance Typ | 0.8pF |
| Off State Leakage Current Max | 1µA |
| Product Range | AQW Series |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Contact Form | DPST-NO |
|---|---|
| Load Voltage Max | 60V |
| MOSFET Relay Package Style | SOP-8 |
| Relay Terminals | Solder |
| Isolation Voltage | 1.5kVrms |
| Off State Leakage Current Max | 1µA |
| SVHC | No SVHC (25-Jun-2025) |
| Load Type | AC / DC |
|---|---|
| Load Current | 400mA |
| Relay Mounting | Surface Mount |
| On State Resistance Max | 2.5ohm |
| I/O Capacitance Typ | 0.8pF |
| Product Range | AQW Series |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85414900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00018 |
