Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerPANASONIC
Manufacturer Part NoASX2004H
Order Code1652597
Technical Datasheet
Coil Voltage4.5VDC
Contact ConfigurationDPDT
Contact Current10mA
Relay MountingThrough Hole
Coil TypeNon Latching
Relay TerminalsSolder
Contact Voltage VAC-
Contact Voltage VDC10V
Contact MaterialSilver Palladium
Coil Resistance405ohm
Technical Specifications
Coil Voltage
4.5VDC
Contact Current
10mA
Coil Type
Non Latching
Contact Voltage VAC
-
Contact Material
Silver Palladium
Contact Configuration
DPDT
Relay Mounting
Through Hole
Relay Terminals
Solder
Contact Voltage VDC
10V
Coil Resistance
405ohm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364110
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11