Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PANASONIC |
|---|---|
| Manufacturer Part No | ECA1CM330BCopy |
| Manufacturer Standard Lead Time | 31 weeks |
| Order Code | 4703933 |
| Product Range | M-A Series |
| Your Part Number | |
| Technical Datasheet |
1,980 In Stock
Need more?
1,980 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | S$0.327 (S$0.3564) |
| 50+ | S$0.142 (S$0.1548) |
| 250+ | S$0.124 (S$0.1352) |
| 500+ | S$0.094 (S$0.1025) |
| 1000+ | S$0.093 (S$0.1014) |
| 2000+ | S$0.092 (S$0.1003) |
Price for:Each
Minimum: 5
Multiple: 5
S$1.64 (S$1.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PANASONIC |
|---|---|
| Manufacturer Part No | ECA1CM330BCopy |
| Manufacturer Standard Lead Time | 31 weeks |
| Order Code | 4703933 |
| Product Range | M-A Series |
| Technical Datasheet | |
| Capacitance | 33µF |
| Voltage(DC) | 16V |
| Capacitance Tolerance | ± 20% |
| Capacitor Terminals | Radial Leaded |
| Lifetime @ Temperature | 2000 hours @ 85°C |
| Polarity | Polar |
| Capacitor Case / Package | - |
| Lead Spacing | 5mm |
| Product Diameter | 5mm |
| Product Length | - |
| Product Width | - |
| Product Height | 11mm |
| Product Range | M-A Series |
| ESR | - |
| Ripple Current | 110mA |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Capacitance | 33µF |
|---|---|
| Capacitance Tolerance | ± 20% |
| Lifetime @ Temperature | 2000 hours @ 85°C |
| Capacitor Case / Package | - |
| Product Diameter | 5mm |
| Product Width | - |
| Product Range | M-A Series |
| Ripple Current | 110mA |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (04-Feb-2026) |
| Voltage(DC) | 16V |
|---|---|
| Capacitor Terminals | Radial Leaded |
| Polarity | Polar |
| Lead Spacing | 5mm |
| Product Length | - |
| Product Height | 11mm |
| ESR | - |
| Operating Temperature Min | -40°C |
| Qualification | - |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85322200 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 1.559 |
