Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PANASONIC |
|---|---|
| Manufacturer Part No | ECA1EM100ICopy |
| Order Code | 4839172 |
| Product Range | M-A Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 5+ | S$0.182 (S$0.1984) |
| 50+ | S$0.129 (S$0.1406) |
| 250+ | S$0.103 (S$0.1123) |
| 500+ | S$0.093 (S$0.1014) |
| 1000+ | S$0.085 (S$0.0926) |
| 2000+ | S$0.077 (S$0.0839) |
Price for:Each
Minimum: 5
Multiple: 5
S$0.91 (S$0.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PANASONIC |
|---|---|
| Manufacturer Part No | ECA1EM100ICopy |
| Order Code | 4839172 |
| Product Range | M-A Series |
| Technical Datasheet | |
| Capacitance | 10µF |
| Voltage(DC) | 25V |
| Capacitance Tolerance | ± 20% |
| Capacitor Terminals | Radial Leaded |
| Lifetime @ Temperature | 2000 hours @ 85°C |
| Polarity | Polar |
| Capacitor Case / Package | - |
| Lead Spacing | - |
| Product Diameter | - |
| Product Length | - |
| Product Width | - |
| Product Height | - |
| Product Range | M-A Series |
| ESR | - |
| Ripple Current | - |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Capacitance | 10µF |
|---|---|
| Capacitance Tolerance | ± 20% |
| Lifetime @ Temperature | 2000 hours @ 85°C |
| Capacitor Case / Package | - |
| Product Diameter | - |
| Product Width | - |
| Product Range | M-A Series |
| Ripple Current | - |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (04-Feb-2026) |
| Voltage(DC) | 25V |
|---|---|
| Capacitor Terminals | Radial Leaded |
| Polarity | Polar |
| Lead Spacing | - |
| Product Length | - |
| Product Height | - |
| ESR | - |
| Operating Temperature Min | -40°C |
| Qualification | - |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85322200 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .428 |
