Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoECA2CHG010Copy
Manufacturer Standard Lead Time26 weeks
Order Code4839173
Product RangeNHG-A Series
Your Part Number
3,609 In Stock
Need more?
3,609 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$0.652 (S$0.7107) |
| 5+ | S$0.475 (S$0.5178) |
| 10+ | S$0.297 (S$0.3237) |
| 25+ | S$0.277 (S$0.3019) |
| 50+ | S$0.257 (S$0.2801) |
| 200+ | S$0.236 (S$0.2572) |
Price for:Each
Minimum: 1
Multiple: 1
S$0.65 (S$0.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoECA2CHG010Copy
Manufacturer Standard Lead Time26 weeks
Order Code4839173
Product RangeNHG-A Series
Technical Datasheet
Capacitance1µF
Voltage(DC)160V
Capacitance Tolerance± 20%
Capacitor TerminalsRadial Leaded
Lifetime @ Temperature1000 hours @ 105°C
PolarityPolar
Capacitor Case / Package-
Lead Spacing2.5mm
Product Diameter6.3mm
Product Length-
Product Width-
Product Height11.2mm
Product RangeNHG-A Series
ESR-
Ripple Current17mA
Operating Temperature Min-25°C
Operating Temperature Max105°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
1µF
Capacitance Tolerance
± 20%
Lifetime @ Temperature
1000 hours @ 105°C
Capacitor Case / Package
-
Product Diameter
6.3mm
Product Width
-
Product Range
NHG-A Series
Ripple Current
17mA
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
160V
Capacitor Terminals
Radial Leaded
Polarity
Polar
Lead Spacing
2.5mm
Product Length
-
Product Height
11.2mm
ESR
-
Operating Temperature Min
-25°C
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.72
