Print Page
Product Information
ManufacturerPANASONIC
Manufacturer Part NoECEA1HN010UCopy
Order Code9696601
Product RangeSU Series
Technical Datasheet
Capacitance1µF
Voltage(DC)50V
Capacitance Tolerance 20%
Capacitor TerminalsRadial Leaded
Lifetime @ Temperature2000 hours @ 85C
PolarityBi-Polar [Non-Polar]
Capacitor Case / PackageRadial Leaded
Lead Spacing2mm
Product Diameter5mm
Product Length-
Product Width-
Product Height11mm
Product RangeSU Series
Ripple Current10mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
QualificationAEC-Q200
Alternatives for ECEA1HN010U
3 Products Found
Product Overview
The ECEA1HN010U is a radial leaded aluminium Electrolytic Capacitor, bi-polar type, SU-A series with 50V working voltage.
- ≤0.03 CV +3μA after 5 minutes DC leakage current
- 10mA RMS at 120Hz/+85°C Rated ripple current
Applications
Industrial, Communications & Networking, Automotive, Multimedia
Technical Specifications
Capacitance
1µF
Capacitance Tolerance
20%
Lifetime @ Temperature
2000 hours @ 85C
Capacitor Case / Package
Radial Leaded
Product Diameter
5mm
Product Width
-
Product Range
SU Series
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Voltage(DC)
50V
Capacitor Terminals
Radial Leaded
Polarity
Bi-Polar [Non-Polar]
Lead Spacing
2mm
Product Length
-
Product Height
11mm
Ripple Current
10mA
Operating Temperature Max
85°C
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000408

![PANASONIC ECEA1HN010U Electrolytic Capacitor, 1 µF, 50 V, ± 20%, Radial Leaded, 2000 hours @ 85°C, Bi-Polar [Non-Polar]](https://sg.element14.com/productimages/standard/en_GB/42264038.jpg)