Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ECHU1C562GX5 General Purpose Film Capacitor, Metallized PPS Stacked, 0805 [2012 Metric], 0.0056 µF, ± 2%, 16 V](https://sg.element14.com/productimages/standard/en_GB/42264052.jpg)
ManufacturerPANASONIC
Manufacturer Part NoECHU1C562GX5Copy
Order Code4912926
Product RangeECHU(X) Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 5+ | S$0.502 (S$0.5472) |
| 50+ | S$0.333 (S$0.363) |
| 250+ | S$0.290 (S$0.3161) |
| 500+ | S$0.281 (S$0.3063) |
| 1500+ | S$0.262 (S$0.2856) |
| 3000+ | S$0.246 (S$0.2681) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
S$2.51 (S$2.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoECHU1C562GX5Copy
Order Code4912926
Product RangeECHU(X) Series
Technical Datasheet
Dielectric TypeMetallized PPS Stacked
Capacitor Case / Package0805 [2012 Metric]
Capacitance0.0056µF
Capacitance Tolerance± 2%
Voltage(AC)-
Voltage(DC)16V
Capacitor MountingSurface Mount
Capacitor TerminalsStandard Terminal
Humidity Rating-
Lead Spacing-
Product Length2mm
Product Width1.25mm
Product Height0.9mm
Product RangeECHU(X) Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Dielectric Type
Metallized PPS Stacked
Capacitance
0.0056µF
Voltage(AC)
-
Capacitor Mounting
Surface Mount
Humidity Rating
-
Product Length
2mm
Product Height
0.9mm
Operating Temperature Min
-55°C
Qualification
-
Capacitor Case / Package
0805 [2012 Metric]
Capacitance Tolerance
± 2%
Voltage(DC)
16V
Capacitor Terminals
Standard Terminal
Lead Spacing
-
Product Width
1.25mm
Product Range
ECHU(X) Series
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000008
