Print Page
ECQE1564KF
General Purpose Film Capacitor, Metallized Polyester, Radial Box - 2 Pin, 0.56 µF, ± 10%, 100 V
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PANASONIC |
|---|---|
| Manufacturer Part No | ECQE1564KFCopy |
| Order Code | 5109342 |
| Product Range | ECQE(F) Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$0.806 (S$0.8785) |
| 5+ | S$0.518 (S$0.5646) |
| 10+ | S$0.455 (S$0.496) |
| 20+ | S$0.441 (S$0.4807) |
| 40+ | S$0.410 (S$0.4469) |
| 100+ | S$0.380 (S$0.4142) |
Price for:Each
Minimum: 1
Multiple: 1
S$0.81 (S$0.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PANASONIC |
|---|---|
| Manufacturer Part No | ECQE1564KFCopy |
| Order Code | 5109342 |
| Product Range | ECQE(F) Series |
| Technical Datasheet | |
| Dielectric Type | Metallized Polyester |
| Capacitor Case / Package | Radial Box - 2 Pin |
| Capacitance | 0.56µF |
| Capacitance Tolerance | ± 10% |
| Voltage(AC) | - |
| Voltage(DC) | 100V |
| Capacitor Mounting | Through Hole |
| Capacitor Terminals | Radial Leaded |
| Humidity Rating | - |
| Lead Spacing | 10mm |
| Product Length | 12mm |
| Product Width | 5.5mm |
| Product Height | 10.9mm |
| Product Range | ECQE(F) Series |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 105°C |
| Qualification | - |
| SVHC | To Be Advised |
Technical Specifications
| Dielectric Type | Metallized Polyester |
|---|---|
| Capacitance | 0.56µF |
| Voltage(AC) | - |
| Capacitor Mounting | Through Hole |
| Humidity Rating | - |
| Product Length | 12mm |
| Product Height | 10.9mm |
| Operating Temperature Min | -40°C |
| Qualification | - |
| Capacitor Case / Package | Radial Box - 2 Pin |
|---|---|
| Capacitance Tolerance | ± 10% |
| Voltage(DC) | 100V |
| Capacitor Terminals | Radial Leaded |
| Lead Spacing | 10mm |
| Product Width | 5.5mm |
| Product Range | ECQE(F) Series |
| Operating Temperature Max | 105°C |
| SVHC | To Be Advised |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85322900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001407 |
