Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ELJPE22NKFA Wirewound Inductor, 22 nH, 0.15 ohm, 1.8 GHz, 700 mA, 0603 [1608 Metric], ELJ-PE Series](https://sg.element14.com/productimages/standard/en_GB/1888719-40.jpg)
| Manufacturer | PANASONIC |
|---|---|
| Manufacturer Part No | ELJPE22NKFACopy |
| Order Code | Re-Reel1888887RL Cut Tape1888887 |
| Product Range | ELJ-PE Series |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Packaging Options
Product Information
| Manufacturer | PANASONIC |
|---|---|
| Manufacturer Part No | ELJPE22NKFACopy |
| Order Code | Re-Reel1888887RL Cut Tape1888887 |
| Product Range | ELJ-PE Series |
| Technical Datasheet | |
| Inductance | 22nH |
| DC Resistance Max | 0.15ohm |
| Self Resonant Frequency | 1.8GHz |
| DC Current Rating | 700mA |
| Inductor Case / Package | 0603 [1608 Metric] |
| Product Range | ELJ-PE Series |
| Inductance Tolerance | ± 10% |
| Inductor Construction | - |
| Core Material | Ceramic |
| Product Length | 1.6mm |
| Product Width | 0.8mm |
| Product Height | 0.8mm |
Technical Specifications
| Inductance | 22nH |
|---|---|
| Self Resonant Frequency | 1.8GHz |
| Inductor Case / Package | 0603 [1608 Metric] |
| Inductance Tolerance | ± 10% |
| Core Material | Ceramic |
| Product Width | 0.8mm |
| DC Resistance Max | 0.15ohm |
|---|---|
| DC Current Rating | 700mA |
| Product Range | ELJ-PE Series |
| Inductor Construction | - |
| Product Length | 1.6mm |
| Product Height | 0.8mm |
Technical Docs (3)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85045000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001 |
