Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERA8AEB2263V SMD Chip Resistor, 226 kohm, ± 0.1%, 250 mW, 1206 [3216 Metric], Metal Film (Thin Film)](https://sg.element14.com/productimages/standard/en_GB/1577588-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoERA8AEB2263VCopy
Manufacturer Standard Lead Time50 weeks
Order Code2095008
Product RangeERA-8A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 50 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 5000+ | S$0.323 (S$0.3521) |
| 25000+ | S$0.283 (S$0.3085) |
| 50000+ | S$0.234 (S$0.2551) |
Price for:Each (Supplied on Full Reel)
Minimum: 5000
Multiple: 5000
S$1,615.00 (S$1,760.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERA8AEB2263VCopy
Manufacturer Standard Lead Time50 weeks
Order Code2095008
Product RangeERA-8A Series
Technical Datasheet
Resistance226kohm
Resistance Tolerance± 0.1%
Power Rating250mW
Resistor Case / Package1206 [3216 Metric]
Resistor TechnologyMetal Film (Thin Film)
Resistor TypeHigh Reliability
Product RangeERA-8A Series
Temperature Coefficient± 25ppm/°C
Voltage Rating150V
Product Length3.2mm
Product Width1.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Product Overview
ERA A Type 8A series resistors use a high reliable thin film technology in conjunction with a moisture-resistant overcoat to ensure stability over lifetime. High reliability, high heat resistance, correspondence to AEC-Q200 makes ERA-series perfectly suited to harsh environment applications, such as automotive, medical, transportation, any measurement industry.
- High accuracy (low resistance tolerance and temperature coefficient of resistance)
- High performance (low current noise, excellent linearity)
- Operating temperature range -55°C to 155°C
- Reference standards: IEC 60115-8; JIS C 5201-8; JEITA RC-2133A
Technical Specifications
Resistance
226kohm
Power Rating
250mW
Resistor Technology
Metal Film (Thin Film)
Product Range
ERA-8A Series
Voltage Rating
150V
Product Width
1.6mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 0.1%
Resistor Case / Package
1206 [3216 Metric]
Resistor Type
High Reliability
Temperature Coefficient
± 25ppm/°C
Product Length
3.2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Alternatives for ERA8AEB2263V
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000004
