Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERJ12YJ100U SMD Chip Resistor, 10 ohm, ± 5%, 750 mW, 1812 [4532 Metric], Thick Film, General Purpose](https://sg.element14.com/productimages/standard/en_GB/2335829-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoERJ12YJ100UCopy
Manufacturer Standard Lead Time23 weeks
Order Code
Full Reel2797345
Re-Reel2799508RL
Cut Tape2799508
Product RangeERJ-12 Series
Your Part Number
3,900 In Stock
10,000 more incoming. You can reserve stock now
3,900 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 10 | S$0.195 | S$1.95 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.195 (S$0.2126) |
| 100+ | S$0.172 (S$0.1875) |
| 500+ | S$0.137 (S$0.1493) |
| 1000+ | S$0.125 (S$0.1363) |
| 2500+ | S$0.123 (S$0.1341) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 5000+ | S$0.102 (S$0.1112) |
| 25000+ | S$0.098 (S$0.1068) |
| 50000+ | S$0.094 (S$0.1025) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJ12YJ100UCopy
Manufacturer Standard Lead Time23 weeks
Order Code
Full Reel2797345
Re-Reel2799508RL
Cut Tape2799508
Product RangeERJ-12 Series
Technical Datasheet
Resistance10ohm
Resistance Tolerance± 5%
Power Rating750mW
Resistor Case / Package1812 [4532 Metric]
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Product RangeERJ-12 Series
Temperature Coefficient± 200ppm/°C
Voltage Rating200V
Product Length4.58mm
Product Width3.2mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Product Overview
ERJ12YJ100U is an ERJ-12 series thick film chip resistor.
- Resistance is 10ohm
- Resistance tolerance is ±5%
- Resistor case / package is 1812 [4532 Metric]
- Power rating is 750mW
- Voltage rating is 200V
- Temperature coefficient is ± 200ppm/K
- Small size and lightweight
- High reliability : metal glaze thick film resistive element and three layers of electrodes
- Suitable for both reflow and flow soldering
- AEC-Q200 compliant and reference standard : IEC 60115-8, JIS C 5201-8, JEITA RC-2134C
Technical Specifications
Resistance
10ohm
Power Rating
750mW
Resistor Technology
Thick Film
Product Range
ERJ-12 Series
Voltage Rating
200V
Product Width
3.2mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 5%
Resistor Case / Package
1812 [4532 Metric]
Resistor Type
General Purpose
Temperature Coefficient
± 200ppm/°C
Product Length
4.58mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000027
