Print Page
ERJ2RKF2400X
SMD Chip Resistor, ERJ Series, 240 ohm, ± 1%, 100 mW, 0402 [1005 Metric], Thick Film, Precision
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERJ2RKF2400X SMD Chip Resistor, ERJ Series, 240 ohm, ± 1%, 100 mW, 0402 [1005 Metric], Thick Film, Precision](https://sg.element14.com/productimages/standard/en_GB/2335829-40.jpg)
| Manufacturer | PANASONIC |
|---|---|
| Manufacturer Part No | ERJ2RKF2400XCopy |
| Manufacturer Standard Lead Time | 25 weeks |
| Order Code | 4756952 |
| Product Range | ERJ-2RK Series |
| Your Part Number | |
| Technical Datasheet |
90,000 In Stock
Need more?
90,000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10000+ | S$0.016 (S$0.0174) |
| 50000+ | S$0.012 (S$0.0131) |
| 100000+ | S$0.010 (S$0.0109) |
Price for:Each (Supplied on Full Reel)
Minimum: 10000
Multiple: 10000
S$160.00 (S$174.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PANASONIC |
|---|---|
| Manufacturer Part No | ERJ2RKF2400XCopy |
| Manufacturer Standard Lead Time | 25 weeks |
| Order Code | 4756952 |
| Product Range | ERJ-2RK Series |
| Technical Datasheet | |
| Resistance | 240ohm |
| Resistance Tolerance | ± 1% |
| Power Rating | 100mW |
| Resistor Case / Package | 0402 [1005 Metric] |
| Resistor Technology | Thick Film |
| Resistor Type | Precision |
| Product Range | ERJ-2RK Series |
| Temperature Coefficient | ± 100ppm/°C |
| Voltage Rating | 50V |
| Product Length | 1mm |
| Product Width | 0.5mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
ERJ2RKF2400X is an ERJ type, ERJ-2R series precision thick film chip resistor. This new ERJ type offers an exceptionally durable and lightweight design which is ideal for various automotive applications such as charging guns, infotainment, TCU and ADAS systems and Lidar.
- 240 ohm resistance
- ±1% resistance tolerance
- 0402 [1005 Metric] resistor case
- ±100ppm/°C temperature coefficient
- Small size, lightweight and compatible with placement machines
- High reliability : metal glaze thick film resistive element and three layers of electrodes
- Suitable for both reflow and flow soldering
- Reference standard : IEC 60115-8, JIS C 5201-8, JEITA RC-2134C and AEC-Q200 compliant
- 50V voltage rating and 100mW power rating
- Category temperature range from -55 to +155°C
Technical Specifications
| Resistance | 240ohm |
|---|---|
| Power Rating | 100mW |
| Resistor Technology | Thick Film |
| Product Range | ERJ-2RK Series |
| Voltage Rating | 50V |
| Product Width | 0.5mm |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (04-Feb-2026) |
| Resistance Tolerance | ± 1% |
|---|---|
| Resistor Case / Package | 0402 [1005 Metric] |
| Resistor Type | Precision |
| Temperature Coefficient | ± 100ppm/°C |
| Product Length | 1mm |
| Operating Temperature Min | -55°C |
| Qualification | AEC-Q200 |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85332100 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001 |
