Print Page
ERJS08F3301V
SMD Chip Resistor, 3.3 kohm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film, Sulfur Resistant
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERJS08F3301V SMD Chip Resistor, 3.3 kohm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film, Sulfur Resistant](https://sg.element14.com/productimages/standard/en_GB/1577319-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoERJS08F3301VCopy
Manufacturer Standard Lead Time24 weeks
Order Code3317668
Product RangeERJ-S08 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 5000+ | S$0.227 (S$0.2474) |
| 25000+ | S$0.198 (S$0.2158) |
| 50000+ | S$0.164 (S$0.1788) |
Price for:Each (Supplied on Full Reel)
Minimum: 5000
Multiple: 5000
S$1,135.00 (S$1,237.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJS08F3301VCopy
Manufacturer Standard Lead Time24 weeks
Order Code3317668
Product RangeERJ-S08 Series
Technical Datasheet
Resistance3.3kohm
Resistance Tolerance± 1%
Power Rating250mW
Resistor Case / Package1206 [3216 Metric]
Resistor TechnologyThick Film
Resistor TypeSulfur Resistant
Product RangeERJ-S08 Series
Temperature Coefficient± 100ppm/°C
Voltage Rating200V
Product Length3.2mm
Product Width1.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Product Overview
ERJS08F3301V is an ERJ-S type, ERJ-S08 series anti-sulphurated thick film chip resistor. It provides excellent resistance to sulphuration by using an Au based inner electrode. High reliability is ensured by utilizing metal glaze thick film resistive elements and three layers of electrodes. This resistor is suitable for automotive, industrial, factory automation, and power supply applications, servers, base station, lightings, the infrastructure systems such as exposure often to ambient air.
- 3.3kohm resistance
- ±1% resistance tolerance
- 1206 [3216 Metric] resistor case
- ±100ppm/°C temperature coefficient
- AEC-Q200 compliant and reference standard: IEC 60115-8, JIS C 5201-8, JEITA RC-2134C
- High resistance to sulphurisation by adopting anti-sulphurated electrode structure and material
- Suitable for both reflow and flow soldering
- Easy mounting and cost reduction, adoption in new designs
- Category temperature range from -55 to +155°C
- 200V voltage rating and 250mW power rating
Technical Specifications
Resistance
3.3kohm
Power Rating
250mW
Resistor Technology
Thick Film
Product Range
ERJ-S08 Series
Voltage Rating
200V
Product Width
1.6mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 1%
Resistor Case / Package
1206 [3216 Metric]
Resistor Type
Sulfur Resistant
Temperature Coefficient
± 100ppm/°C
Product Length
3.2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
