Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoETQP5M101YGM
Order Code2761543
Product RangePCC-M0750M Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | S$1.550 (S$1.6895) |
50+ | S$1.110 (S$1.2099) |
100+ | S$1.050 (S$1.1445) |
250+ | S$0.967 (S$1.054) |
500+ | S$0.913 (S$0.9952) |
1000+ | S$0.830 (S$0.9047) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$1.55 (S$1.69 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoETQP5M101YGM
Order Code2761543
Product RangePCC-M0750M Series
Technical Datasheet
Inductance95µH
RMS Current (Irms)1.4A
Inductor ConstructionUnshielded
Saturation Current (Isat)3.1A
Product RangePCC-M0750M Series
Inductor Case / Package-
DC Resistance Max0.382ohm
Inductance Tolerance± 20%
Product Length7.5mm
Product Width7mm
Product Height5mm
SVHCTo Be Advised
Technical Specifications
Inductance
95µH
Inductor Construction
Unshielded
Product Range
PCC-M0750M Series
DC Resistance Max
0.382ohm
Product Length
7.5mm
Product Height
5mm
RMS Current (Irms)
1.4A
Saturation Current (Isat)
3.1A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7mm
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002