Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoETQP5M150YFK
Order Code2761541
Product RangePCC-M0854M Series
Technical Datasheet
1,256 In Stock
Need more?
1256 Delivery in 3-4 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | S$1.500 (S$1.635) |
50+ | S$1.140 (S$1.2426) |
100+ | S$0.999 (S$1.0889) |
250+ | S$0.931 (S$1.0148) |
500+ | S$0.872 (S$0.9505) |
1000+ | S$0.796 (S$0.8676) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$1.50 (S$1.64 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoETQP5M150YFK
Order Code2761541
Product RangePCC-M0854M Series
Technical Datasheet
Inductance15µH
RMS Current (Irms)4.7A
Inductor ConstructionUnshielded
Saturation Current (Isat)7.2A
Product RangePCC-M0854M Series
Inductor Case / Package-
DC Resistance Max0.0531ohm
Inductance Tolerance± 20%
Product Length8.5mm
Product Width8mm
Product Height5.4mm
SVHCTo Be Advised
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inductance
15µH
Inductor Construction
Unshielded
Product Range
PCC-M0854M Series
DC Resistance Max
0.0531ohm
Product Length
8.5mm
Product Height
5.4mm
RMS Current (Irms)
4.7A
Saturation Current (Isat)
7.2A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
8mm
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002