Print Page
89 In Stock
40 more incoming. You can reserve stock now
89 Delivery in 3-4 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | S$42.680 (S$46.5212) |
5+ | S$42.580 (S$46.4122) |
10+ | S$42.480 (S$46.3032) |
20+ | S$42.380 (S$46.1942) |
Price for:Each
Minimum: 1
Multiple: 1
S$42.68 (S$46.52 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoSF4D-DC24V
Order Code4388409
Product RangeSF4D
Technical Datasheet
Coil Voltage24VDC
Contact Configuration4PST-NO, 4PST-NC
Product RangeSF4D
Relay MountingThrough Hole
Contact Current6A
Relay TerminalsSolder
Contact Voltage AC Nom250V
Contact Voltage DC Nom-
Contact MaterialSilver Tin Oxide
IP Rating-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The SF4-D-24 is a 8-pole polarized, monostable Safety Relay with forcibly guided contacts. 4NO-4NC contact configuration, AgSnO2 with Au flash contact. Relay complies with EN 50205, Type B. Overvoltage category as per IEC 60664-1 III/4kV. Rated voltage as per IEC 60664-1 basic insulation.
- IP67 Protection rating
- -40 to 70°C Operating temperature range
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
Coil Voltage
24VDC
Product Range
SF4D
Contact Current
6A
Contact Voltage AC Nom
250V
Contact Material
Silver Tin Oxide
SVHC
No SVHC (23-Jan-2024)
Contact Configuration
4PST-NO, 4PST-NC
Relay Mounting
Through Hole
Relay Terminals
Solder
Contact Voltage DC Nom
-
IP Rating
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.046