Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PANDUIT |
|---|---|
| Manufacturer Part No | C075X025YJJCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 3281143 |
| Also Known As | GTIN UPC EAN: 07498351798 |
| Your Part Number | |
| Technical Datasheet |
5 In Stock
Need more?
5 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$385.510 (S$420.2059) |
Price for:Pack of 10000
Minimum: 1
Multiple: 1
S$385.51 (S$420.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PANDUIT |
|---|---|
| Manufacturer Part No | C075X025YJJCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 3281143 |
| Also Known As | GTIN UPC EAN: 07498351798 |
| Technical Datasheet | |
| Label Type | Identification |
| Label Height | 6.35mm |
| Label Width | 19.05mm |
| Label Diameter | - |
| Label Material | Polyester |
| Label Colour | White |
| Pack Quantity | 10000 |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Label Type | Identification |
|---|---|
| Label Width | 19.05mm |
| Label Material | Polyester |
| Pack Quantity | 10000 |
| SVHC | No SVHC (04-Feb-2026) |
| Label Height | 6.35mm |
|---|---|
| Label Diameter | - |
| Label Colour | White |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Costa Rica Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 39199080 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .682656 |
