Print Page
ILT3S-C
Cable Tie, Belt Ty™ In Line, Nylon 6.6 (Polyamide 6.6), Natural, 292 mm, 4.8 mm, 76 mm, 50 lb
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoILT3S-CCopy
Order Code1015553
Product RangeBelt-Ty Series
Also Known AsGTIN UPC EAN: 07498376669
Your Part Number
No Longer Manufactured
Product Information
ManufacturerPANDUIT
Manufacturer Part NoILT3S-CCopy
Order Code1015553
Product RangeBelt-Ty Series
Also Known AsGTIN UPC EAN: 07498376669
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourNatural
Cable Tie Length292mm
Cable Tie Width4.8mm
Cable Bundle Diameter Max76mm
Minimum Loop Tensile Strength50lb
Cable Tie TypeIn-Line
Product RangeBelt-Ty Series
Alternatives for ILT3S-C
2 Products Found
Product Overview
- Belt-Ty™ in-line weather resistant locking tie
- Easy to use thanks to low-profile snag-free heads and a belt-like parallel entry lock
- Ideal for indoor environments
- Standard cross section
- Parallel-entry cable tie that threads like a belt (180° entry)
- Low profile head design prevents protrusion of cut-off tie and reduces overall bundle size
- 35% lower head height than conventional 90° ties
- UL 62275 compliant (Type 2, 21), UL listed #E56854, UL recognized #56854 standards
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
292mm
Cable Bundle Diameter Max
76mm
Cable Tie Type
In-Line
Cable Tie Colour
Natural
Cable Tie Width
4.8mm
Minimum Loop Tensile Strength
50lb
Product Range
Belt-Ty Series
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:39269097
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.19
