Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoILT4S-CCopy
Order Code1015554
Product RangeBelt-Ty Series
Also Known AsGTIN UPC EAN: 07498376673
Your Part Number
No Longer Manufactured
Product Information
ManufacturerPANDUIT
Manufacturer Part NoILT4S-CCopy
Order Code1015554
Product RangeBelt-Ty Series
Also Known AsGTIN UPC EAN: 07498376673
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourNatural
Cable Tie Length373mm
Cable Tie Width4.8mm
Cable Bundle Diameter Max102mm
Minimum Loop Tensile Strength50lb
Cable Tie TypeIn-Line
Product RangeBelt-Ty Series
Alternatives for ILT4S-C
2 Products Found
Product Overview
- Belt-Ty™ in-line weather resistant locking tie
- Easy to use thanks to low-profile snag-free heads and a belt-like parallel entry lock
- Ideal for indoor environments
- Standard cross section
- Parallel-entry cable tie that threads like a belt (180° entry)
- Low profile head design prevents protrusion of cut-off tie and reduces overall bundle size
- 35% lower head height than conventional 90° ties
- For use with GTS, GTSL, GS2B, GTH, GS4H, PTS, PTH, PPTS, STS2, STH2
- UL 62275 compliant (Type 2, 21), UL listed #E56854, UL recognized #56854 standards
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
373mm
Cable Bundle Diameter Max
102mm
Cable Tie Type
In-Line
Cable Tie Colour
Natural
Cable Tie Width
4.8mm
Minimum Loop Tensile Strength
50lb
Product Range
Belt-Ty Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:39269097
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.24
