Print Page
ILT4S-C0
Cable Tie, Belt Ty™ In Line, Nylon 6.6 (Polyamide 6.6), Black, 373 mm, 4.8 mm, 102 mm, 50 lb
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoILT4S-C0Copy
Order Code1015558
Product RangeBelt-Ty Series
Also Known AsGTIN UPC EAN: 07498376674
Your Part Number
No Longer Manufactured
Product Information
ManufacturerPANDUIT
Manufacturer Part NoILT4S-C0Copy
Order Code1015558
Product RangeBelt-Ty Series
Also Known AsGTIN UPC EAN: 07498376674
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourBlack
Cable Tie Length373mm
Cable Tie Width4.8mm
Cable Bundle Diameter Max102mm
Minimum Loop Tensile Strength50lb
Cable Tie TypeIn-Line
Product RangeBelt-Ty Series
SVHCTo Be Advised
Alternatives for ILT4S-C0
4 Products Found
Product Overview
- Belt-Ty™ in-line weather resistant locking tie
- Easy to use thanks to low-profile snag-free heads and a belt-like parallel entry lock
- Ideal for indoor and outdoor environments
- Standard cross section
- Parallel-entry cable tie that threads like a belt (180° entry)
- Low profile head design prevents protrusion of cut-off tie and reduces overall bundle size
- 35% lower head height than conventional 90° ties
- For use with GTS-E, GS2B-E, GTH-E, GS4H-E, PTS, PTH
- 89/60111 (E3) standards
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
373mm
Cable Bundle Diameter Max
102mm
Cable Tie Type
In-Line
SVHC
To Be Advised
Cable Tie Colour
Black
Cable Tie Width
4.8mm
Minimum Loop Tensile Strength
50lb
Product Range
Belt-Ty Series
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:39269097
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.24
