Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PANDUIT |
|---|---|
| Manufacturer Part No | OMTM-S25-C0Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 3284547 |
| Your Part Number | |
| Technical Datasheet |
5 In Stock
Need more?
5 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | S$343.650 (S$374.5785) |
Price for:Pack of 100
Minimum: 5
Multiple: 5
S$1,718.25 (S$1,872.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PANDUIT |
|---|---|
| Manufacturer Part No | OMTM-S25-C0Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 3284547 |
| Technical Datasheet | |
| Mount Fixing Type | Screw |
| Mounting Hole Dia | 6.4mm |
| Mount Colour | Black |
| Mount Material | Nylon 6.6 (Polyamide 6.6) |
| Length | 27.7mm |
| Width | 22.9mm |
| Height | 32mm |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Mount Fixing Type | Screw |
|---|---|
| Mount Colour | Black |
| Length | 27.7mm |
| Height | 32mm |
| SVHC | No SVHC (04-Feb-2026) |
| Mounting Hole Dia | 6.4mm |
|---|---|
| Mount Material | Nylon 6.6 (Polyamide 6.6) |
| Width | 22.9mm |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 39269097 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00705 |
